Pressure Sensor 290.08PSI (2000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT9503-2000KV6KB2C6

DigiKey Part Number
5073-PT9503-2000KV6KB2C6-ND
Manufacturer
Manufacturer Product Number
PT9503-2000KV6KB2C6
Description
0~2MPA, 5VDC SUPPLY,0.5~4.5VDC S
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
290.08PSI (2000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
0.5V ~ 4.5V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
580PSI (4000kPa)
Operating Temperature
0°C ~ 70°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.