MPM8OM5-STZ-05 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 59,55000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 59,55000 €
Datasheet
Cable Fiber Optic MPO To ST (8) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM8OM5-STZ-05

DigiKey Part Number
5073-MPM8OM5-STZ-05-ND
Manufacturer
Manufacturer Product Number
MPM8OM5-STZ-05
Description
MPO W/ PINS TO ST FAN-OUT, 8 FIB
Customer Reference
Detailed Description
Cable Fiber Optic MPO To ST (8) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
ST (8)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes