LCCN45878 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,57000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 10,53020 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 1.444
Unit Price: 4,45000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 21,64100 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 10,63000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 35,59000 €
Datasheet
SMB Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45878

DigiKey Part Number
5073-LCCN45878-ND
Manufacturer
Manufacturer Product Number
LCCN45878
Description
SMB / RIGHTA ANGLE MALE RECEPTAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,02000 €144,02 €
10122,28500 €1.222,85 €
25116,85880 €2.921,47 €
Manufacturers Standard Package
Unit Price without VAT:144,02000 €
Unit Price with VAT:168,50340 €