
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 1 | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V | |
Ingress Protection | - | |
Mounting Type | Desktop | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,75000 € | 896,75 € |
| 10 | 794,69100 € | 7.946,91 € |
| Unit Price without VAT: | 896,75000 € |
|---|---|
| Unit Price with VAT: | 1.049,19750 € |

