
TRG613-T6T-10M | |
|---|---|
DigiKey Part Number | 5073-TRG613-T6T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG613-T6T-10M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c, Right Angle | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,39000 € | 198,39 € |
| Unit Price without VAT: | 198,39000 € |
|---|---|
| Unit Price with VAT: | 232,11630 € |

