
HG2408P-NM | |
|---|---|
DigiKey Part Number | 5073-HG2408P-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2408P-NM |
Description | ANTRND PATCH 2.4GHZ 7.5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Dome Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 € | 91,14 € |
| 10 | 76,43800 € | 764,38 € |
| 25 | 72,76840 € | 1.819,21 € |
| 100 | 68,73600 € | 6.873,60 € |
| Unit Price without VAT: | 91,14000 € |
|---|---|
| Unit Price with VAT: | 106,63380 € |

