
FXC-SFP100M-31-FX | |
|---|---|
DigiKey Part Number | 5073-FXC-SFP100M-31-FX-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFP100M-31-FX |
Description | FIBER OPTIC TRANSCEIVER SFP 100M |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125Mbps 1310nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | 125Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |

