
FOT-ST-2D1 | |
|---|---|
DigiKey Part Number | 5073-FOT-ST-2D1-ND |
Manufacturer | |
Manufacturer Product Number | FOT-ST-2D1 |
Description | BUFFER COATING STRIPPERDUPLEX ZI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For Fiber Optic 900 micron, 250 micron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Fiber Optic 900 micron, 250 micron | |
Features | Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,06000 € | 65,06 € |
| Unit Price without VAT: | 65,06000 € |
|---|---|
| Unit Price with VAT: | 76,12020 € |

