
LT989W-5M10V1E22 | |
|---|---|
DigiKey Part Number | 5073-LT989W-5M10V1E22-ND |
Manufacturer | |
Manufacturer Product Number | LT989W-5M10V1E22 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 20 mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -10°C ~ 70°C | |
Voltage Rating | 11V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,31000 € | 548,31 € |
| Unit Price without VAT: | 548,31000 € |
|---|---|
| Unit Price with VAT: | 641,52270 € |

