Connector Dust Cap For FC Adapters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-FCMSC

DigiKey Part Number
5073-FOC-FCMSC-ND
Manufacturer
Manufacturer Product Number
FOC-FCMSC
Description
FIBER OPTIC MATING SLEEVE CAP AN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Dust Cap For FC Adapters
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Dust Cap
For Use With/Related Products
FC Adapters
Specifications
Chain
Material
Metal
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,13000 €8,13 €
106,91100 €69,11 €
256,47800 €161,95 €
506,16840 €308,42 €
1005,87400 €587,40 €
2505,50640 €1.376,60 €
5005,24378 €2.621,89 €
1.0004,99379 €4.993,79 €
Manufacturers Standard Package
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,51210 €