DVIDDL-45-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 47,99000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 11
Unit Price: 69,63000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 85,84000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 18
Unit Price: 44,20000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,55000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 68,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 92,06000 €
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDDL-45-5

DigiKey Part Number
5073-DVIDDL-45-5-ND
Manufacturer
Manufacturer Product Number
DVIDDL-45-5
Description
DVI-D STR DL M/M 45 DEG 5'
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes