56V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD-CAT5-P4J-56118

DigiKey Part Number
5073-BTD-CAT5-P4J-56118-ND
Manufacturer
Manufacturer Product Number
BTD-CAT5-P4J-56118
Description
INJBTD-CAT5-P4J W/56VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Midspan Injector
Voltage - Input
-
Number of Ports
4
Voltage - Output
56V
Current - Output
2.107 A
Power (Watts) - Per Port
118W
Compliance
-
Data Rate
10/100 Mbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
DIN Rail
Size / Dimension
4.40" L x 2.40" W x 1.20" H (111.8mm x 61.0mm x 30.5mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1243,91000 €243,91 €
Manufacturers Standard Package
Unit Price without VAT:243,91000 €
Unit Price with VAT:285,37470 €