USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90UMICB-03M

DigiKey Part Number
5073-CA3A-90UMICB-03M-ND
Manufacturer
Manufacturer Product Number
CA3A-90UMICB-03M
Description
CA USB 3.0 STR A/90RU MICRO B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
4.8Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,15000 €64,15 €
1054,52700 €545,27 €
2551,11560 €1.277,89 €
5048,67820 €2.433,91 €
10046,35790 €4.635,79 €
Manufacturers Standard Package
Unit Price without VAT:64,15000 €
Unit Price with VAT:75,05550 €