
DC5521MM-1FT | |
|---|---|
DigiKey Part Number | 5073-DC5521MM-1FT-ND |
Manufacturer | |
Manufacturer Product Number | DC5521MM-1FT |
Description | DC CA, 5.5MM/2.1MM M TO M, 1 FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 1.00' (305.00mm) |
Datasheet | Datasheet |
Category | Connector Type 2.1mm ID, 5.5mm OD |
Manufacturer L-com | Style Plug to Plug |
Series | Length 1.00' (305.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,72750 € |


