
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 12,68600 € | 126,86 € |
| 25 | 11,89160 € | 297,29 € |
| 50 | 11,32400 € | 566,20 € |
| 100 | 10,78370 € | 1.078,37 € |
| 250 | 10,10904 € | 2.527,26 € |
| 500 | 9,62710 € | 4.813,55 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,46810 € |

