
CL0515 | |
|---|---|
DigiKey Part Number | 5073-CL0515-ND |
Manufacturer | |
Manufacturer Product Number | CL0515 |
Description | LABEL .50"" X 1.5"" 30PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.28" (7.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.28" (7.0mm) | |
Color | White | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,22240 € |

