
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 10 | 21,55000 € | 215,50 € |
| 25 | 20,20120 € | 505,03 € |
| 50 | 19,23760 € | 961,88 € |
| 100 | 18,32000 € | 1.832,00 € |
| 250 | 17,17436 € | 4.293,59 € |
| 500 | 16,45898 € | 8.229,49 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 29,65950 € |

