
TDG1026KC6A | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC6A-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC6A |
Description | CAT 6A KEYSTONE FEED-THRU CPLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 14,63500 € | 146,35 € |
| 25 | 13,71880 € | 342,97 € |
| 50 | 13,06380 € | 653,19 € |
| 100 | 12,44060 € | 1.244,06 € |
| 250 | 11,66236 € | 2.915,59 € |
| 500 | 11,10644 € | 5.553,22 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,14740 € |


