
CA90LA-B-03M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-B-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-B-03M |
Description | CA USB 90LT A/STR B DX .3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| 10 | 19,84500 € | 198,45 € |
| 25 | 18,60160 € | 465,04 € |
| 50 | 17,71400 € | 885,70 € |
| 100 | 16,86930 € | 1.686,93 € |
| 250 | 15,81428 € | 3.953,57 € |
| 500 | 15,06052 € | 7.530,26 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 27,31950 € |

