
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,82000 € | 27,82 € |
| 10 | 23,64500 € | 236,45 € |
| 25 | 22,16440 € | 554,11 € |
| 50 | 21,10700 € | 1.055,35 € |
| 100 | 20,10030 € | 2.010,03 € |
| 250 | 18,84348 € | 4.710,87 € |
| Unit Price without VAT: | 27,82000 € |
|---|---|
| Unit Price with VAT: | 32,54940 € |


