Receptacle, Female Sockets Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C&P9F

DigiKey Part Number
5073-C&P9F-ND
Manufacturer
Manufacturer Product Number
C&P9F
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Receptacle, Female Sockets Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Factory Stock: 5.794
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,75000 €37,50 €
253,51520 €87,88 €
503,34760 €167,38 €
1003,18770 €318,77 €
2502,98816 €747,04 €
5002,84558 €1.422,79 €
1.0002,70985 €2.709,85 €
2.5002,54038 €6.350,95 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,15970 €