
TG035QVLQAANN-GN00 | |
|---|---|
DigiKey Part Number | 73-1388-ND |
Manufacturer | |
Manufacturer Product Number | TG035QVLQAANN-GN00 |
Description | GRAPHIC DISPLAY TFT WHITE 3.5" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White TFT - Monochrome Parallel, 8-Bit, SPI 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.56mm W x 52.92mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 8-Bit, SPI | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 € | 57,42 € |
| 96 | 42,66365 € | 4.095,71 € |
| 192 | 41,53245 € | 7.974,23 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 67,18140 € |

