
C0500WV65458-BN-AA | |
|---|---|
DigiKey Part Number | 73-C0500WV65458-BN-AA-ND |
Manufacturer | |
Manufacturer Product Number | C0500WV65458-BN-AA |
Description | GRAPHIC DISPLAY TFT BLACK 5" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black TFT - Color LVDS 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.80mm W x 66.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Controller Type | ST7262-G4-G02 | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | 0.05mm W x 0.14mm H | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,83000 € | 71,83 € |
| 48 | 55,83208 € | 2.679,94 € |
| 144 | 53,42271 € | 7.692,87 € |
| Unit Price without VAT: | 71,83000 € |
|---|---|
| Unit Price with VAT: | 84,04110 € |

