MFR Recommended

W3P42X8W04-U100D3B0A | |
|---|---|
DigiKey Part Number | 478-W3P42X8W04-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W3P42X8W04-U100D3B0A |
Description | WI-FI DUAL BAND/BLUETOOTH PCB AN |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Flat Patch MHF, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -7.4dB, -4.5dB |
Packaging Box | Gain -1dBi, -1dBi |
Part Status Not For New Designs | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF, U.FL |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.525GHz | Height (Max) 0.063" (1.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz | Applications WLAN, Zigbee™ |
Antenna Type Flat Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4P42X8W04-U100D3B0A | KYOCERA AVX | 1.193 | 478-W4P42X8W04-U100D3B0A-ND | 2,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,63606 € | 1.963,27 € |
| Unit Price without VAT: | 1,63606 € |
|---|---|
| Unit Price with VAT: | 1,91419 € |


