
W3F35X8W01-U200D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-U200D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-U200D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | Return Loss -15dB, -10dB |
Packaging Bulk | Gain 2.3dBi, 5dBi |
Part Status Active | Features Cable - 200mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13000 € | 21,30 € |
| 25 | 1,95280 € | 48,82 € |
| 100 | 1,75750 € | 175,75 € |
| 400 | 1,62535 € | 650,14 € |
| 800 | 1,57625 € | 1.261,00 € |
| 1.200 | 1,55164 € | 1.861,97 € |
| 2.800 | 1,50846 € | 4.223,69 € |
| 5.200 | 1,48281 € | 7.710,61 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,32280 € |

