


W3F15C2228AT1A | |
|---|---|
DigiKey Part Number | 478-12993-2-ND - Tape & Reel (TR) 478-12993-1-ND - Cut Tape (CT) 478-12993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C2228AT1A |
Description | CAP FEEDTHRU 2200PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 2200 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14044 € | 70,22 € |
| 1.000 | 0,12993 € | 129,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12130 € | 242,60 € |
| 4.000 | 0,11418 € | 456,72 € |
| 6.000 | 0,11062 € | 663,72 € |
| 10.000 | 0,10668 € | 1.066,80 € |
| 14.000 | 0,10437 € | 1.461,18 € |
| 20.000 | 0,10215 € | 2.043,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

