W2H15C4738AT1F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,44000 €
Datasheet
0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
W2H Series
AVX Automotive Components

W2H15C4738AT1F

DigiKey Part Number
478-5468-2-ND - Tape & Reel (TR)
478-5468-1-ND - Cut Tape (CT)
478-5468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2H15C4738AT1F
Description
CAP FEEDTHRU 0.047UF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
W2H15C4738AT1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
0.047 µF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2H15C4738AT1AKYOCERA AVX0478-5476-1-ND0,44000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
500,20380 €10,19 €
1000,18290 €18,29 €
5000,14754 €73,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13664 €136,64 €
2.0000,12767 €255,34 €
3.0000,12318 €369,54 €
5.0000,11820 €591,00 €
7.0000,11529 €807,03 €
10.0000,11250 €1.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €