Parametric Equivalent

VTA7060318A400DP | |
|---|---|
DigiKey Part Number | 478-VTA7060318A400DPTR-ND - Tape & Reel (TR) 478-VTA7060318A400DPCT-ND - Cut Tape (CT) 478-VTA7060318A400DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7060318A400DP |
Description | VARISTOR 23V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.1J |
Manufacturer KYOCERA AVX | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 275 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 20.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 23 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 25.3 V | Base Product Number |
Current - Surge 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTA7060318A400RP | KYOCERA AVX | 3.939 | 478-VTA7060318A400RPCT-ND | 141,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24280 € | 6,07 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,18566 € | 92,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17799 € | 177,99 € |
| 2.000 | 0,17168 € | 343,36 € |
| 3.000 | 0,16852 € | 505,56 € |
| 5.000 | 0,16501 € | 825,05 € |
| 7.000 | 0,16297 € | 1.140,79 € |
| 10.000 | 0,16100 € | 1.610,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


