62 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG121048H101DP

DigiKey Part Number
478-9632-2-ND - Tape & Reel (TR)
478-9632-1-ND - Cut Tape (CT)
478-9632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG121048H101DP
Description
VARISTOR 62V 250A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
KYOCERA AVX
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
55.8 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
62 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51700 €5,17 €
250,46480 €11,62 €
1000,40780 €40,78 €
2500,38068 €95,17 €
5000,36432 €182,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39140 €391,40 €
2.0000,37926 €758,52 €
3.0000,37318 €1.119,54 €
5.0000,36645 €1.832,25 €
7.0000,36251 €2.537,57 €
10.0000,35873 €3.587,30 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €