
VCAS080505A150RP | |
|---|---|
DigiKey Part Number | 478-VCAS080505A150RPTR-ND - Tape & Reel (TR) 478-VCAS080505A150RPCT-ND - Cut Tape (CT) 478-VCAS080505A150RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080505A150RP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12880 € | 3,22 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10124 € | 25,31 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,09148 € | 91,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08487 € | 339,48 € |
| 8.000 | 0,08241 € | 659,28 € |
| 12.000 | 0,08117 € | 974,04 € |
| 20.000 | 0,07981 € | 1.596,20 € |
| 28.000 | 0,07901 € | 2.212,28 € |
| 40.000 | 0,07824 € | 3.129,60 € |
| 100.000 | 0,07659 € | 7.659,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

