62 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121048G101DP

DigiKey Part Number
478-11151-2-ND - Tape & Reel (TR)
478-11151-1-ND - Cut Tape (CT)
478-11151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121048G101DP
Description
VARISTOR 62V 220A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
KYOCERA AVX
Current - Surge
220 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
55.8 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61000 €6,10 €
250,55040 €13,76 €
1000,48450 €48,45 €
2500,45308 €113,27 €
5000,43412 €217,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41852 €418,52 €
2.0000,40568 €811,36 €
3.0000,39925 €1.197,75 €
5.0000,39212 €1.960,60 €
7.0000,38796 €2.715,72 €
10.0000,38395 €3.839,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €