TRME336K035R0050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 372
Unit Price: 6,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,97326 €
Datasheet

Similar


KYOCERA AVX
In Stock: 674
Unit Price: 1,80000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 704
Unit Price: 1,82000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 478
Unit Price: 7,45000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,99019 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.195
Unit Price: 2,13000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.424
Unit Price: 2,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,07794 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,15150 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.186
Unit Price: 3,35000 €
Datasheet

Similar


KEMET
In Stock: 24.570
Unit Price: 3,49000 €
Datasheet

Similar


KEMET
In Stock: 5.609
Unit Price: 2,20000 €
Datasheet

Similar


KEMET
In Stock: 734
Unit Price: 5,67000 €
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRME336K035R0050

DigiKey Part Number
478-6259-2-ND - Tape & Reel (TR)
478-6259-1-ND - Cut Tape (CT)
478-6259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRME336K035R0050
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRME336K035R0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,79000 €9,79 €
107,47700 €74,77 €
506,55640 €327,82 €
1006,27140 €627,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,84333 €2.337,33 €
8005,68410 €4.547,28 €
1.2005,60433 €6.725,20 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,45430 €