
TRJC686K010RRJ | |
|---|---|
DigiKey Part Number | 478-TRJC686K010RRJTR-ND - Tape & Reel (TR) 478-TRJC686K010RRJCT-ND - Cut Tape (CT) 478-TRJC686K010RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJC686K010RRJ |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC686K010RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 490mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,74140 € | 37,07 € |
| 100 | 0,64150 € | 64,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50274 € | 251,37 € |
| 1.000 | 0,47569 € | 475,69 € |
| 1.500 | 0,46213 € | 693,19 € |
| 2.500 | 0,44712 € | 1.117,80 € |
| 3.500 | 0,43833 € | 1.534,15 € |
| 5.000 | 0,42989 € | 2.149,45 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

