TRJC476K016RRJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 549
Unit Price: 1,13000 €
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 540mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJC476K016RRJ

DigiKey Part Number
478-9311-2-ND - Tape & Reel (TR)
478-9311-1-ND - Cut Tape (CT)
478-9311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJC476K016RRJ
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 540mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRJC476K016RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
540mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80700 €8,07 €
500,64000 €32,00 €
1000,58830 €58,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50110 €250,55 €
1.0000,47410 €474,10 €
1.5000,46059 €690,88 €
2.5000,44560 €1.114,00 €
3.5000,43685 €1.528,98 €
5.0000,42842 €2.142,10 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,43910 €