
TRJA475K020RRJ | |
|---|---|
DigiKey Part Number | 478-TRJA475K020RRJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJA475K020RRJ |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJA475K020RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24872 € | 497,44 € |
| 4.000 | 0,23673 € | 946,92 € |
| 6.000 | 0,23073 € | 1.384,38 € |
| 10.000 | 0,22407 € | 2.240,70 € |
| 14.000 | 0,22018 € | 3.082,52 € |
| 20.000 | 0,21644 € | 4.328,80 € |
| Unit Price without VAT: | 0,24872 € |
|---|---|
| Unit Price with VAT: | 0,29100 € |

