


TPSV686M035R0150 | |
|---|---|
DigiKey Part Number | 478-3110-2-ND - Tape & Reel (TR) 478-3110-1-ND - Cut Tape (CT) 478-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686M035R0150 |
Description | CAP TANT 68UF 20% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,47400 € | 24,74 € |
| 50 | 2,07200 € | 103,60 € |
| 100 | 1,94750 € | 194,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,76073 € | 704,29 € |
| 800 | 1,69129 € | 1.353,03 € |
| 1.200 | 1,65650 € | 1.987,80 € |
| 2.000 | 1,61793 € | 3.235,86 € |
| 2.800 | 1,59538 € | 4.467,06 € |
| 4.000 | 1,57368 € | 6.294,72 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,08330 € |

