TPSV337K010R0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,10072 €
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
2924 (7361 Metric)

TPSV337K010R0100

DigiKey Part Number
TPSV337K010R0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSV337K010R0100
Description
CAP TANT 330UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4003,25615 €7.814,76 €
Unit Price without VAT:3,25615 €
Unit Price with VAT:3,80970 €