Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSV107M020Y0085 | |
|---|---|
DigiKey Part Number | 478-TPSV107M020Y0085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV107M020Y0085 |
Description | CAP TANT 100UF 20% 20V 2924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 85mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,99138 € | 1.596,55 € |
| Unit Price without VAT: | 3,99138 € |
|---|---|
| Unit Price with VAT: | 4,66991 € |


