


TPSE476M035R0200 | |
|---|---|
DigiKey Part Number | 478-4145-2-ND - Tape & Reel (TR) 478-4145-1-ND - Cut Tape (CT) 478-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M035R0200 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE476M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,98100 € | 39,81 € |
| 50 | 3,40400 € | 170,20 € |
| 100 | 3,22550 € | 322,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,95753 € | 1.183,01 € |
| 800 | 2,85785 € | 2.286,28 € |
| 1.200 | 2,80791 € | 3.369,49 € |
| 2.000 | 2,75255 € | 5.505,10 € |
| 2.800 | 2,72018 € | 7.616,50 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,35310 € |

