Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar



TPSE476K020R0125 | |
|---|---|
DigiKey Part Number | 478-1805-2-ND - Tape & Reel (TR) 478-1805-1-ND - Cut Tape (CT) 478-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K020R0125 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE476K020R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,20400 € | 22,04 € |
| 50 | 1,83600 € | 91,80 € |
| 100 | 1,72210 € | 172,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,55120 € | 620,48 € |
| 800 | 1,48765 € | 1.190,12 € |
| 1.200 | 1,45583 € | 1.747,00 € |
| 2.000 | 1,42055 € | 2.841,10 € |
| 2.800 | 1,39992 € | 3.919,78 € |
| 4.000 | 1,38007 € | 5.520,28 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,66210 € |










