


TPSE227M010R0100 | |
|---|---|
DigiKey Part Number | 478-4130-2-ND - Tape & Reel (TR) 478-4130-1-ND - Cut Tape (CT) 478-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M010R0100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE227M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11500 € | 11,15 € |
| 50 | 0,89920 € | 44,96 € |
| 100 | 0,83230 € | 83,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,73200 € | 292,80 € |
| 800 | 0,69475 € | 555,80 € |
| 1.200 | 0,67609 € | 811,31 € |
| 2.000 | 0,65541 € | 1.310,82 € |
| 2.800 | 0,64332 € | 1.801,30 € |
| 4.000 | 0,63169 € | 2.526,76 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

