


TPSE157M016R0100 | |
|---|---|
DigiKey Part Number | 478-TPSE157M016R0100TR-ND - Tape & Reel (TR) 478-TPSE157M016R0100CT-ND - Cut Tape (CT) 478-TPSE157M016R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE157M016R0100 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,20100 € | 32,01 € |
| 50 | 2,71200 € | 135,60 € |
| 100 | 2,56050 € | 256,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,07413 € | 429,65 € |
| 800 | 1,02513 € | 820,10 € |
| 1.200 | 1,00058 € | 1.200,70 € |
| 2.000 | 0,97338 € | 1.946,76 € |
| 2.800 | 0,95747 € | 2.680,92 € |
| 4.000 | 0,94216 € | 3.768,64 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,18310 € |

