


TPSE156M050R0250 | |
|---|---|
DigiKey Part Number | 478-6016-2-ND - Tape & Reel (TR) 478-6016-1-ND - Cut Tape (CT) 478-6016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE156M050R0250 |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,23140 € | 61,57 € |
| 100 | 1,14670 € | 114,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01960 € | 407,84 € |
| 800 | 0,97238 € | 777,90 € |
| 1.200 | 0,94873 € | 1.138,48 € |
| 2.000 | 0,92251 € | 1.845,02 € |
| 2.800 | 0,90718 € | 2.540,10 € |
| 4.000 | 0,89243 € | 3.569,72 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |

