


TPSE107K020R0200 | |
|---|---|
DigiKey Part Number | 478-TPSE107K020R0200TR-ND - Tape & Reel (TR) 478-TPSE107K020R0200CT-ND - Cut Tape (CT) 478-TPSE107K020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K020R0200 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,14220 € | 57,11 € |
| 100 | 1,06220 € | 106,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94205 € | 376,82 € |
| 800 | 0,89744 € | 717,95 € |
| 1.200 | 0,87508 € | 1.050,10 € |
| 2.000 | 0,85030 € | 1.700,60 € |
| 2.800 | 0,83581 € | 2.340,27 € |
| 4.000 | 0,82187 € | 3.287,48 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |

