TPSE106M035R0200 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 400
Unit Price: 4,14000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 45.896
Unit Price: 0,90000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 146
Unit Price: 3,05000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,15407 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.187
Unit Price: 1,14000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 110
Unit Price: 2,19000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.971
Unit Price: 1,49000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,67796 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,83474 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,05834 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,95890 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 160
Unit Price: 1,85000 €
Datasheet

Similar


Vishay Sprague
In Stock: 16.980
Unit Price: 0,76000 €
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106M035R0200

DigiKey Part Number
478-5756-2-ND - Tape & Reel (TR)
478-5756-1-ND - Cut Tape (CT)
478-5756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106M035R0200
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,58900 €15,89 €
501,30240 €65,12 €
1001,21420 €121,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,08170 €432,68 €
8001,03245 €825,96 €
1.2001,00778 €1.209,34 €
2.0000,98045 €1.960,90 €
2.8000,96446 €2.700,49 €
4.0000,94907 €3.796,28 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €