68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
TPS Series

TPSD686M016R0070

DigiKey Part Number
478-TPSD686M016R0070TR-ND - Tape & Reel (TR)
478-TPSD686M016R0070CT-ND - Cut Tape (CT)
478-TPSD686M016R0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD686M016R0070
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686M016R0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15100 €11,51 €
500,92920 €46,46 €
1000,86080 €86,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74480 €372,40 €
1.0000,70892 €708,92 €
1.5000,69095 €1.036,42 €
2.5000,67103 €1.677,58 €
3.5000,65938 €2.307,83 €
5.0000,64817 €3.240,85 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,00070 €