68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD686K020R0150

DigiKey Part Number
478-9213-2-ND - Tape & Reel (TR)
478-9213-1-ND - Cut Tape (CT)
478-9213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD686K020R0150
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686K020R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,12800 €11,28 €
500,90940 €45,47 €
1000,84200 €84,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72798 €363,99 €
1.0000,69268 €692,68 €
1.5000,67499 €1.012,49 €
2.5000,65539 €1.638,48 €
3.5000,64393 €2.253,76 €
5.0000,63291 €3.164,55 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €