TPSD685M050R0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,60356 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,12020 €
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
TPS Series

TPSD685M050R0600

DigiKey Part Number
TPSD685M050R0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD685M050R0600
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685M050R0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32828 €664,14 €
Manufacturers Standard Package
Unit Price without VAT:1,32828 €
Unit Price with VAT:1,55409 €