


TPSD685K050R0600 | |
|---|---|
DigiKey Part Number | 478-4121-2-ND - Tape & Reel (TR) 478-4121-1-ND - Cut Tape (CT) 478-4121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685K050R0600 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685K050R0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29000 € | 12,90 € |
| 50 | 1,04680 € | 52,34 € |
| 100 | 0,97190 € | 97,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84506 € | 422,53 € |
| 1.000 | 0,80580 € | 805,80 € |
| 1.500 | 0,78613 € | 1.179,19 € |
| 2.500 | 0,76433 € | 1.910,82 € |
| 3.500 | 0,75158 € | 2.630,53 € |
| 5.000 | 0,73932 € | 3.696,60 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

