


TPSD685K050R0500 | |
|---|---|
DigiKey Part Number | 478-2423-2-ND - Tape & Reel (TR) 478-2423-1-ND - Cut Tape (CT) 478-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685K050R0500 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685K050R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,12280 € | 56,14 € |
| 100 | 1,04370 € | 104,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91006 € | 455,03 € |
| 1.000 | 0,86866 € | 868,66 € |
| 1.500 | 0,84794 € | 1.271,91 € |
| 2.500 | 0,82496 € | 2.062,40 € |
| 3.500 | 0,81152 € | 2.840,32 € |
| 5.000 | 0,79859 € | 3.992,95 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,36340 € |

